- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4467CPD
TC4467CPD
Microchip Technology
Driver 1.2A 4-OUT Low Side H Brdg Inv Automotive 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.2A 4-OUT Low Side H Brdg Inv Automotive 14-Pin PDIP Tube
Search Keywords: TC4467CPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4467CPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Driver Configuration:Inverting
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Absolute Propagation Delay Time:100 ns
-
Bridge Type:H Bridge
-
Driver Type:Low Side
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$3.267
30
$2.970
120
$2.780
270
$2.740
510
$2.600
1,020
$2.590
2,520
$2.570
5,010
$2.540
7,500 +
$2.530
Click for Quote
Log in
to unlock special pricing