- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4432CPA
TC4432CPA
Microchip Technology
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4432CPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4432CPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:10.16(Max) x 6.6(Max) x 4.06(Max) mm
-
Driver Type:High Side
-
Bridge Type:N/A
-
Absolute Propagation Delay Time:110 ns
-
Driver Configuration:Non-Inverting
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2.343
60
$2.130
120
$2.070
300
$1.990
540
$1.940
1,020
$1.860
2,520
$1.850
5,040
$1.840
7,500 +
$1.820
Click for Quote
Log in
to unlock special pricing