- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4432COA
Microchip Technology
TC4432COA
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4432COA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290055
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Driver Configuration:Non-Inverting
-
Driver Type:High Side
-
Absolute Propagation Delay Time:110 ns
-
Bridge Type:N/A