Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4431CPA

Driver 1.5A 1-OUT High Side Inv Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 1-OUT High Side Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4431CPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4431CPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Absolute Propagation Delay Time: 110 ns
Dimension: 10.16(Max) x 6.6(Max) x 4.06(Max) mm
Driver Configuration: Inverting
Driver Type: High Side
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4431CPA RoHS compliant?
Yes, TC4431CPA is RoHS compliant.
What is the lead time for TC4431CPA?
The standard lead time for TC4431CPA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,040 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$3.99
120
$3.34
300
$3.27
540
$3.17
1,020
$3.16
2,520
$3.15
5,040
$3.14
7,500 +
$3.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!