- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4429MJA
Microchip Technology
TC4429MJA
The TC4429MJA is a 6A, high-speed, inverting MOSFET driver in an 8-lead CERDIP package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC4429MJA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Absolute Propagation Delay Time: | 100 ns |
| Dimension: | 9.78 x 6.73 x 3.8 mm |
| Driver Configuration: | Inverting |
| Driver Type: | Low Side |