Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4429IJA

Driver 6A 1-OUT Low Side Inv 8-Pin CDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 6A 1-OUT Low Side Inv 8-Pin CDIP Tube
Search Keywords: TC4429IJA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4429IJA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Absolute Propagation Delay Time: 100 ns
Driver Configuration: Inverting
Dimension: 9.78 x 6.73 x 3.8 mm
Driver Type: Low Side
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4429IJA RoHS compliant?
Yes, TC4429IJA is RoHS compliant.
What is the lead time for TC4429IJA?
The standard lead time for TC4429IJA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,848 can ship
MOQ for out of Stock Qty:
14
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$27.44
28
$20.58
42
$19.21
56 +
$18.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!