Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4429CAT

Driver 6A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 6A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: TC4429CAT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4429CAT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Driver Type: Low Side
Driver Configuration: Inverting
Absolute Propagation Delay Time: 100 ns
Dimension: 10.67(Max) x 4.83(Max) x 9.02(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4429CAT RoHS compliant?
Yes, TC4429CAT is RoHS compliant.
What is the lead time for TC4429CAT?
The standard lead time for TC4429CAT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,750 can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.13
100
$2.07
250
$1.99
500
$1.94
1,000
$1.86
2,500
$1.85
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!