Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4428COA

Driver 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N Tube
Search Keywords: TC4428COA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4428COA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Absolute Propagation Delay Time: 60 ns
Driver Type: Low Side
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Driver Configuration: Inverting,Non-Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4428COA RoHS compliant?
Yes, TC4428COA is RoHS compliant.
What is the lead time for TC4428COA?
The standard lead time for TC4428COA is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.22
300
$1.20
500
$1.19
1,000
$1.18
2,500
$1.17
5,000
$1.16
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!