Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4428AMJA

The TC4428AMJA is a high-speed, 1.5A dual power MOSFET driver featuring one inverting and one non-inverting output channel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The TC4428AMJA is a high-speed, 1.5A dual power MOSFET driver featuring one inverting and one non-inverting output channel.
Search Keywords: TC4428AMJA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4428AMJA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Absolute Propagation Delay Time: 40 ns
Driver Configuration: Inverting6275,Non-Inverting6275
Dimension: 9.78 x 6.73 x 3.86274mmmm
Driver Type: Low Side6276
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4428AMJA RoHS compliant?
Yes, TC4428AMJA is RoHS compliant.
What is the lead time for TC4428AMJA?
The standard lead time for TC4428AMJA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,074 can ship
Minimum Order Quantity:
5
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.05
56
$8.82
112
$8.48
280
$8.27
504
$8.25
1,008 +
$8.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!