- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4428ACOA
Microchip Technology
TC4428ACOA
The TC4428ACOA is a 1.5A dual complementary high-speed power MOSFET driver in an 8-lead SOIC package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC4428ACOA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Driver Configuration: | Inverting,Non-Inverting |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Driver Type: | Low Side |
| Absolute Propagation Delay Time: | 50 ns |