- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4427VOA
TC4427VOA
Microchip Technology
Driver 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: TC4427VOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4427VOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Bridge Type:N/A
-
Driver Type:Low Side
-
Driver Configuration:Non-Inverting
-
Absolute Propagation Delay Time:60 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,562
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.60
500
$1.59
1,000
$1.58
2,500
$1.51
5,000
$1.50
7,500
$1.49
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing