Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4427VMF

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube
Search Keywords: TC4427VMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4427VMF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Absolute Propagation Delay Time: 40 ns
Driver Configuration: Non-Inverting6275
Driver Type: Low Side6276
Dimension: 4.92 x 5.99 x 0.846274mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4427VMF RoHS compliant?
Yes, TC4427VMF is RoHS compliant.
What is the lead time for TC4427VMF?
The standard lead time for TC4427VMF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,150 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.045
300
$0.959
540
$0.946
1,020
$0.909
2,520
$0.864
5,040
$0.862
7,500
$0.854
10,020 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!