Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4427CPA

MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
Search Keywords: TC4427CPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4427CPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Driver Configuration: Non-Inverting
Dimension: 10.16(Max) x 6.6(Max) x 4.06(Max) mm
Absolute Propagation Delay Time: 40 ns
Driver Type: Low Side
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4427CPA RoHS compliant?
Yes, TC4427CPA is RoHS compliant.
What is the lead time for TC4427CPA?
The standard lead time for TC4427CPA is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.42
300
$1.33
540
$1.32
1,020
$1.31
2,520
$1.30
5,040
$1.29
7,500
$1.28
10,020 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!