Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4427AVPA

Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4427AVPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4427AVPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Absolute Propagation Delay Time: 30 ns
Dimension: 10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Driver Configuration: Non-Inverting6275
Driver Type: Low Side6276
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4427AVPA RoHS compliant?
Yes, TC4427AVPA is RoHS compliant.
What is the lead time for TC4427AVPA?
The standard lead time for TC4427AVPA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,140 can ship
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.24
300
$1.14
540
$1.12
1,020
$1.06
2,520
$1.02
5,040
$1.01
7,500
$1.00
10,020 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!