Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4427AEPA

Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4427AEPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4427AEPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Driver Configuration: Non-Inverting
Absolute Propagation Delay Time: 50 ns
Driver Type: Low Side
Dimension: 9.27 x 6.35 x 3.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4427AEPA RoHS compliant?
Yes, TC4427AEPA is RoHS compliant.
What is the lead time for TC4427AEPA?
The standard lead time for TC4427AEPA is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Manufacturer Stock:
2,301 can ship
Minimum Order Quantity:
60
Order Increment:
60
22 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.015
300
$0.932
540
$0.919
1,020
$0.883
2,520
$0.840
5,040
$0.837
7,500
$0.829
10,020 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!