- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4427ACPA
TC4427ACPA
Microchip Technology
Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4427ACPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4427ACPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Driver Configuration:Non-Inverting
-
Absolute Propagation Delay Time:50 ns
-
Dimension:10.16(Max) x 6.6(Max) x 4.06(Max) mm
-
Driver Type:Low Side
-
Bridge Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
60
Order Increment:
60
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
60
$1.015
300
$0.932
540
$0.919
1,020
$0.883
2,520
$0.840
5,040
$0.837
7,500
$0.829
10,020 +
$0.827
Click for Quote
Log in
to unlock special pricing