Image is representational - see mfr. specs

Driver 1.5A 2-OUT Low Side Inv 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Low Side Inv 8-Pin MSOP Tube
Search Keywords: TC4426VUA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4426VUA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    40 ns
  • Driver Configuration:
    Inverting6275
  • Driver Type:
    Low Side6276
  • Dimension:
    3 x 3 x 0.856274mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
4,260 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.843
300
$0.827
500
$0.821
1,000
$0.806
2,500
$0.788
5,000
$0.786
7,500
$0.783
10,000 +
$0.781
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!