Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4426AEUA

Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin MSOP Tube
Search Keywords: TC4426AEUA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4426AEUA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.85 mm
Driver Type: Low Side
Absolute Propagation Delay Time: 50 ns
Driver Configuration: Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4426AEUA RoHS compliant?
Yes, TC4426AEUA is RoHS compliant.
What is the lead time for TC4426AEUA?
The standard lead time for TC4426AEUA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.65
300
$1.64
500
$1.62
1,000
$1.61
2,500
$1.60
5,000
$1.59
7,500
$1.58
10,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!