Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4426ACOA

Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube
Search Keywords: TC4426ACOA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4426ACOA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Type: Low Side
Driver Configuration: Inverting
Absolute Propagation Delay Time: 50 ns
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4426ACOA RoHS compliant?
Yes, TC4426ACOA is RoHS compliant.
What is the lead time for TC4426ACOA?
The standard lead time for TC4426ACOA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.715
300
$0.700
500
$0.696
1,000
$0.683
2,500
$0.667
5,000
$0.666
7,500
$0.664
10,000 +
$0.662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!