- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4425VPA
Microchip Technology
TC4425VPA
Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC4425VPA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Driver Type: | Low Side6276 |
| Dimension: | 10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm |
| Driver Configuration: | Inverting6275,Non-Inverting6275 |
| Absolute Propagation Delay Time: | 100 ns |