- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4425EPA
TC4425EPA
Microchip Technology
Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Search Keywords: TC4425EPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4425EPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Driver Type:Low Side6276
-
Dimension:10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
-
Absolute Propagation Delay Time:100 ns
-
Driver Configuration:Inverting6275,Non-Inverting6275
-
Bridge Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.529
60
$1.390
300
$1.310
540
$1.260
1,020
$1.240
2,520
$1.200
5,040
$1.190
7,500
$1.180
10,020 +
$1.170
Click for Quote
Log in
to unlock special pricing