- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4425CPA
TC4425CPA
Microchip Technology
Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Search Keywords: TC4425CPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4425CPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Bridge Type:N/A
-
Dimension:10.16(Max) x 6.6(Max) x 4.06(Max) mm
-
Driver Type:Low Side
-
Driver Configuration:Inverting,Non-Inverting
-
Absolute Propagation Delay Time:100 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 60
On Order:
240
can ship 7/27/26
Stock lot only:
20
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.002
60
$1.820
120
$1.770
300
$1.700
540
$1.680
1,020
$1.590
2,520
$1.580
5,040
$1.570
7,500 +
$1.560
Click for Quote
Log in
to unlock special pricing