Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4425AVOA

Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N Tube
Search Keywords: TC4425AVOA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4425AVOA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Configuration: Inverting,Non-Inverting
Driver Type: Low Side
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Absolute Propagation Delay Time: 66 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4425AVOA RoHS compliant?
Yes, TC4425AVOA is RoHS compliant.
What is the lead time for TC4425AVOA?
The standard lead time for TC4425AVOA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.67
300
$1.64
500
$1.63
1,000
$1.62
2,500
$1.61
5,000
$1.60
7,500
$1.59
10,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!