Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4424COE

Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube
Search Keywords: TC4424COE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4424COE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Dimension: 10.3 x 7.49 x 2.31 mm
Driver Type: Low Side
Absolute Propagation Delay Time: 100 ns
Driver Configuration: Non-Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4424COE RoHS compliant?
Yes, TC4424COE is RoHS compliant.
What is the lead time for TC4424COE?
The standard lead time for TC4424COE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
On Order:
282   can ship 11/30/26
Manufacturer Stock:
9,715 can ship
Minimum Order Quantity:
47
Order Increment:
47
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$1.55
141
$1.51
282
$1.45
517
$1.43
1,034
$1.36
2,538
$1.35
5,029
$1.34
7,520 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!