- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4424AVPA
Microchip Technology
TC4424AVPA
Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4424AVPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4424AVPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Driver Configuration:Non-Inverting
-
Driver Type:Low Side
-
Absolute Propagation Delay Time:66 ns
-
Bridge Type:N/A
-
Dimension:9.27 x 6.35 x 3.3 mm
Product Guides
+
Frequently Asked Questions
Is TC4424AVPA RoHS compliant?
Yes, TC4424AVPA is RoHS compliant.
What is the lead time for TC4424AVPA?
The standard lead time for TC4424AVPA is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
39 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
60
$1.68
120
$1.63
300
$1.57
540
$1.55
1,020
$1.47
2,520
$1.46
5,040
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing