Image is representational - see mfr. specs

Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube
Search Keywords: TC4423VOE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4423VOE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Bridge Type:
    N/A
  • Driver Configuration:
    Inverting6275
  • Driver Type:
    Low Side6276
  • Dimension:
    10.3 x 7.49 x 2.316274mmmm
  • Absolute Propagation Delay Time:
    100 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks can ship 6/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.606
47
$1.460
141
$1.340
282
$1.320
517
$1.270
1,034
$1.210
2,538
$1.200
5,029
$1.190
7,520 +
$1.180
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!