- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4423AVPA
TC4423AVPA
Microchip Technology
Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4423AVPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4423AVPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Driver Configuration:Inverting
-
Dimension:10.16(Max) x 6.6(Max) x 4.06(Max) mm
-
Driver Type:Low Side
-
Absolute Propagation Delay Time:66 ns
-
Bridge Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$2.552
60
$2.320
120
$2.260
300
$2.170
540
$2.120
1,020
$2.040
2,520
$2.030
5,040
$2.010
7,500 +
$1.990
Click for Quote
Log in
to unlock special pricing