- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4423AVOE
TC4423AVOE
Microchip Technology
Driver 4.5A 2-OUT Low Side Inv Automotive 16-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Driver 4.5A 2-OUT Low Side Inv Automotive 16-Pin SOIC W Tube
Search Keywords: TC4423AVOE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4423AVOE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Driver Type:Low Side6276
-
Dimension:10.3 x 7.5 x 2.056274mm(Min)mm
-
Bridge Type:N/A
-
Absolute Propagation Delay Time:66 ns
-
Driver Configuration:Inverting6275
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
7 Weeks
can ship
6/29/26