- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4422AVMF
TC4422AVMF
Microchip Technology
Driver 10A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 10A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube
Search Keywords: TC4422AVMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4422AVMF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Driver Type:Low Side
-
Driver Configuration:Non-Inverting
-
Dimension:4.92 x 5.99 x 0.84 mm
-
Bridge Type:N/A
-
Absolute Propagation Delay Time:60 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
60
$2.17
120
$2.11
300
$2.03
540
$1.97
1,020
$1.90
2,520
$1.89
5,040
$1.88
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing