- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4421VPA
TC4421VPA
Microchip Technology
Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC4421VPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4421VPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Absolute Propagation Delay Time:80 ns
-
Bridge Type:N/A
-
Driver Type:Low Side6276
-
Driver Configuration:Inverting6275
-
Dimension:10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2.618
60
$2.380
120
$2.370
300
$2.260
540
$2.230
1,020
$2.150
2,520
$2.140
5,040
$2.120
7,500 +
$2.100
Click for Quote
Log in
to unlock special pricing