Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4421EPA

Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC4421EPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4421EPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Absolute Propagation Delay Time: 80 ns
Dimension: 10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Driver Type: Low Side6276
Driver Configuration: Inverting6275
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4421EPA RoHS compliant?
Yes, TC4421EPA is RoHS compliant.
What is the lead time for TC4421EPA?
The standard lead time for TC4421EPA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,042 can ship
Minimum Order Quantity:
60
Order Increment:
60
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.34
120
$2.27
300
$2.18
540
$2.13
1,020
$2.05
2,520
$2.04
5,040
$2.02
7,500 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!