Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4421CPA

Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC4421CPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4421CPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Driver Type: Low Side
Absolute Propagation Delay Time: 80 ns
Driver Configuration: Inverting
Dimension: 10.16(Max) x 6.6(Max) x 4.06(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4421CPA RoHS compliant?
Yes, TC4421CPA is RoHS compliant.
What is the lead time for TC4421CPA?
The standard lead time for TC4421CPA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Manufacturer Stock:
363 can ship
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$4.08
120
$3.51
300
$3.43
540
$3.33
1,020
$3.32
2,520
$3.31
5,040
$3.30
7,500 +
$3.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!