Image is representational - see mfr. specs

Driver 10A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 10A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube
Search Keywords: TC4421AVPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4421AVPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Driver Type:
    Low Side
  • Absolute Propagation Delay Time:
    60 ns
  • Driver Configuration:
    Inverting
  • Dimension:
    10.16(Max) x 6.6(Max) x 4.06(Max) mm
  • Bridge Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$2.09
120
$2.08
300
$2.04
540
$2.03
1,020
$1.99
2,520
$1.98
5,040
$1.97
7,500 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!