- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4420CPA
Microchip Technology
TC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC4420CPA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Absolute Propagation Delay Time: | 100 ns |
| Driver Configuration: | Non-Inverting6275 |
| Driver Type: | Low Side6276 |
| Dimension: | 9.27 x 6.35 x 3.36274mmmm |