- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4404COA
TC4404COA
Microchip Technology
Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube
Search Keywords: TC4404COA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4404COA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Driver Type:Low Side6276
-
Absolute Propagation Delay Time:60 ns
-
Bridge Type:N/A
-
Driver Configuration:Inverting6275
-
Dimension:4.9 x 3.9 x 1.256274mm(Min)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$2.75
300
$2.72
500
$2.71
1,000
$2.70
2,500
$2.69
5,000
$2.68
7,500
$2.67
10,000 +
$2.66
Click for Quote
Log in
to unlock special pricing