- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC428CPA
Microchip Technology
TC428CPA
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC428CPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Absolute Propagation Delay Time:120 ns
-
Dimension:10.16(Max) x 6.6(Max) x 4.06(Max) mm
-
Driver Configuration:Inverting,Non-Inverting
-
Driver Type:Low Side
-
Bridge Type:N/A