- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TC2320TG-G
TC2320TG-G
Microchip Technology
Trans MOSFET N/P-CH Si 200V 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N/P-CH Si 200V 8-Pin SOIC N T/R
Search Keywords: TC2320TGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC2320TG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Continuous Drain Current:N/A
-
Maximum Drain Source Resistance:7000@10V@N Channel,12000@10V@P Channel mOhm
-
Configuration:Dual Dual Drain
-
Family:TC2320TG
-
Material:Si
-
Category:Power MOSFET
-
Channel Type:N,P
-
Dimension:4.9 x 3.9 x 1.65(Max) mm
-
Channel Mode:Enhancement
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,823
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$1.60
500
$1.58
1,000
$1.57
3,300
$1.43
6,600
$1.42
9,900
$1.41
13,200
$1.40
16,500 +
$1.39
Click for Quote
Log in
to unlock special pricing