- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC2117-3.3VDBTR
Microchip Technology
TC2117-3.3VDBTR
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: TC211733VDBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC2117-3.3VDBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Line Regulation:0.007(Typ) %
-
Family:TC2117
-
Junction to Ambient:59(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA,1.2@500mA,1.4@800mA V
-
Load Regulation:0 %
-
Junction to Case:N/A
-
Accuracy:±0.5 %
-
Function:LDO
-
Dimension:6.5 x 3.5 x 1.6 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TC2117-3.3VDBTR RoHS compliant?
Yes, TC2117-3.3VDBTR is RoHS compliant.
What is the lead time for TC2117-3.3VDBTR?
The standard lead time for TC2117-3.3VDBTR is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,804
Can Ship immediately
Manufacturer Stock:
1,545
can ship
Minimum Order Quantity:
500
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.816
1,000
$0.810
4,000
$0.806
8,000
$0.804
12,000
$0.802
16,000 +
$0.800
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT