- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- TC14433ELI
Microchip Technology
TC14433ELI
Single Channel ADC - Dual Slope - 25sps - 3 1/2Digit BCD - 28-Pin PLCC - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC14433ELI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Converter Type:General Purpose571
-
Architecture:Dual Slope570
-
Digital Interface Type:BCD575
-
Differential Input:No573
-
Differential Nonlinearity:N/A
-
Digital Supply Support:No576