Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1427CPA

The TC1427CPA is a 1.2A dual high-speed, noninverting MOSFET driver in an 8-pin PDIP package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The TC1427CPA is a 1.2A dual high-speed, noninverting MOSFET driver in an 8-pin PDIP package.
Search Keywords: TC1427CPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1427CPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Driver Configuration: Non-Inverting
Absolute Propagation Delay Time: 125 ns
Driver Type: Low Side
Dimension: 10.16(Max) x 6.6(Max) x 4.06(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1427CPA RoHS compliant?
Yes, TC1427CPA is RoHS compliant.
What is the lead time for TC1427CPA?
The standard lead time for TC1427CPA is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
540   can ship 12/14/26
Minimum Order Quantity:
60
Order Increment:
60
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.63
300
$1.29
540
$1.26
1,020
$1.22
2,520
$1.21
5,040
$1.20
7,500
$1.19
10,020 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!