- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC1413NEPA
TC1413NEPA
Microchip Technology
Driver 3A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 3A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: TC1413NEPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1413NEPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Absolute Propagation Delay Time:50 ns
-
Dimension:10.16(Max) x 6.6(Max) x 4.06(Max) mm
-
Driver Type:Low Side
-
Bridge Type:N/A
-
Driver Configuration:Non-Inverting
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
60
$1.51
300
$1.47
540
$1.46
1,020
$1.45
2,520
$1.44
5,040
$1.43
7,500
$1.42
10,020 +
$1.41
Click for Quote
Log in
to unlock special pricing