- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC1412NEOA
TC1412NEOA
Microchip Technology
The TC1412NEOA is a 2A, high-speed, single non-inverting MOSFET driver in an 8-lead SOIC package.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The TC1412NEOA is a 2A, high-speed, single non-inverting MOSFET driver in an 8-lead SOIC package.
Search Keywords: TC1412NEOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1412NEOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Driver Configuration:Non-Inverting
-
Bridge Type:N/A
-
Driver Type:Low Side
-
Absolute Propagation Delay Time:50 ns
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.0681
100
$0.9710
300
$0.9320
500
$0.9190
1,000
$0.8830
2,500
$0.8400
5,000
$0.8370
7,500
$0.8290
10,000 +
$0.8270
Click for Quote
Log in
to unlock special pricing