- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC1412NCOA
TC1412NCOA
Microchip Technology
Driver 2A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 2A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: TC1412NCOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1412NCOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.256274mm(Min)mm
-
Bridge Type:N/A
-
Driver Configuration:Non-Inverting6275
-
Absolute Propagation Delay Time:50 ns
-
Driver Type:Low Side6276
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.914
300
$0.877
500
$0.865
1,000
$0.831
2,500
$0.790
5,000
$0.788
7,500
$0.786
10,000 +
$0.780
Click for Quote
Log in
to unlock special pricing