Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1412EUA

Driver 2A 1-OUT Low Side Inv 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 2A 1-OUT Low Side Inv 8-Pin MSOP Tube
Search Keywords: TC1412EUA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1412EUA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Type: Low Side6276
Absolute Propagation Delay Time: 50 ns
Driver Configuration: Inverting6275
Dimension: 3 x 3 x 0.856274mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1412EUA RoHS compliant?
Yes, TC1412EUA is RoHS compliant.
What is the lead time for TC1412EUA?
The standard lead time for TC1412EUA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.971
300
$0.932
500
$0.919
1,000
$0.883
2,500
$0.840
5,000
$0.837
7,500
$0.829
10,000 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!