- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC1411VPA
TC1411VPA
Microchip Technology
Driver 1A 1-OUT Low Side Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC1411VPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1411VPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Absolute Propagation Delay Time:45 ns
-
Driver Configuration:Inverting6275
-
Bridge Type:N/A
-
Dimension:10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
-
Driver Type:Low Side6276
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.1825
60
$1.0750
300
$0.9860
540
$0.9730
1,020
$0.9350
2,520
$0.8890
5,040
$0.8870
7,500
$0.8780
10,020 +
$0.8760
Click for Quote
Log in
to unlock special pricing