Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1411NEOA

Driver 1A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: TC1411NEOA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1411NEOA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Type: Low Side6276
Absolute Propagation Delay Time: 45 ns
Driver Configuration: Non-Inverting6275
Dimension: 4.9 x 3.9 x 1.256274mm(Min)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1411NEOA RoHS compliant?
Yes, TC1411NEOA is RoHS compliant.
What is the lead time for TC1411NEOA?
The standard lead time for TC1411NEOA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.800
300
$0.767
500
$0.757
1,000
$0.727
2,500
$0.691
5,000
$0.690
7,500
$0.688
10,000 +
$0.683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!