Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1411NCPA

Driver 1A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: TC1411NCPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1411NCPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Absolute Propagation Delay Time: 45 ns
Driver Type: Low Side
Driver Configuration: Non-Inverting
Dimension: 10.16(Max) x 6.6(Max) x 4.06(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1411NCPA RoHS compliant?
Yes, TC1411NCPA is RoHS compliant.
What is the lead time for TC1411NCPA?
The standard lead time for TC1411NCPA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.36
300
$1.27
540
$1.26
1,020
$1.25
2,520
$1.24
5,040
$1.23
7,500
$1.22
10,020 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!