Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1411CPA

Driver 1A 1-OUT Low Side Inv 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC1411CPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1411CPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Driver Configuration: Inverting6275
Absolute Propagation Delay Time: 45 ns
Dimension: 10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Driver Type: Low Side6276
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1411CPA RoHS compliant?
Yes, TC1411CPA is RoHS compliant.
What is the lead time for TC1411CPA?
The standard lead time for TC1411CPA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$0.970
300
$0.890
540
$0.878
1,020
$0.844
2,520
$0.802
5,040
$0.800
7,500
$0.798
10,020 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!