Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1410NCPA

Driver 0.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 0.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: TC1410NCPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1410NCPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Dimension: 10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Driver Type: Low Side6276
Driver Configuration: Non-Inverting6275
Absolute Propagation Delay Time: 45 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1410NCPA RoHS compliant?
Yes, TC1410NCPA is RoHS compliant.
What is the lead time for TC1410NCPA?
The standard lead time for TC1410NCPA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
15,300 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.27
300
$1.21
540
$1.20
1,020
$1.15
2,520
$1.11
5,040
$1.10
7,500
$1.09
10,020 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!