- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- TC1321EUA
Microchip Technology
TC1321EUA
DAC - 1-Channel - Current Steering - 10-bit - 8-Pin MSOP - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1321EUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Integral Nonlinearity Error:±44829LSB
-
Digital Interface Type:Serial (2-Wire, I2C)4825
-
Digital Supply Support:No4826
-
Family:TC1321
-
Full Scale Error:±34828%FSR
-
Architecture:Current Steering4821
-
Maximum Dual Supply Voltage:N/R
-
Conversion Rate:N/A
-
Dimension:3 x 3 x 0.854824mmmm
-
Converter Type:General Purpose4823
-
End of Life: Final orders must be placed by 04/30/2027